Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5418-0
Order Code4435760
Product Range5418 Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.020 |
3+ | €6.670 |
10+ | €6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5418-0
Order Code4435760
Product Range5418 Series
Technical Datasheet
Connector TypeTest Clip
Centreline Spacing-
Connector Tip StyleHook
Current Rating5A
Overall Length65.79mm
Spring Force Initial-
Spring Force Working Travel-
Product Range5418 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5418-0 is a Do-It-Yourself Minipincer® Test Clip. The test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. Ideal for connecting to small circuit board components.
- Black and red clip
- 300Vrms Maximum operating voltage
- 80°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Hook
Overall Length
65.79mm
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centreline Spacing
-
Current Rating
5A
Spring Force Initial
-
Product Range
5418 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006