Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5418-2
Order Code4435771
Product Range5418 Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.020 |
3+ | €6.670 |
10+ | €6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5418-2
Order Code4435771
Product Range5418 Series
Technical Datasheet
Connector Type-
Centreline Spacing-
Connector Tip Style-
Current Rating-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range5418 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5418-2 is a Minipincer® Test Clip ideal for connecting to small circuit board components. It can be use with model# 5173, 3690, 122505A or any other Pomona 'do-it-yourself' product to create custom cables. It accepts 20 to 22AWG wire. It has gold-plated beryllium copper (alloy 165) contact, stainless steel 302 spring and glass filled nylon insulation.
- 80°C Maximum temperature
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
-
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centreline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
5418 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004