Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.100 |
| 3+ | €24.810 |
| 10+ | €23.290 |
Price for:Each
Minimum: 1
Multiple: 1
€26.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5519A
Order Code4135945
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.22m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
Product Overview
The 5519A from Pomona is a IEC61010 compliant replacement test lead set for sheathed style digital multimeters (DMM). This leads are designed for Fluke, H-P, Tektronix and Wavetek DMM’s with a safety of sheathed banana jack. Probe body incorporates two step mould process. First step is polypropylene (PVC) for probe rigidity. Second step is santoprene rubber for handling comfort, insulation protection and wire strain relief. Probe test leads are designed with overvoltage spike protection of up to 6KV.
- Operating voltage of 1000V
- Rated current of 10A
- Probe body and banana plug are moulded directly to wire for robust pull strength
- Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance
- Wear indication with double insulated silicone leads shows white inner layer for increased safety
- Banana plug spring is nickel plated beryllium copper for long insertion life
- 122cm length, 192 x 41 bare copper 18AWG wire with silicone insulation
- Nickel plated brass tip
Applications
Test & Measurement
Contents
One pair of black and red test lead set.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
10A
Lead Length - Metric
1.22m
No. of Test Leads
2
Technical Docs (1)
Alternatives for 5519A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1