Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.020 |
Price for:Each
Minimum: 1
Multiple: 1
€124.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5525
Order Code2526725
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BHook Clip
Voltage Rating60VDC
Current Rating3A
Insulator Colour-
Lead Length - Metric610mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
Product Overview
The 5525 is a Test Lead with Micrograbber° test clip at each end. It is ideal for providing jumper wires between small components.
- 102°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60VDC
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
3A
Lead Length - Metric
610mm
No. of Test Leads
10
Technical Docs (1)
Alternatives for 5525
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086183