Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.270 |
| 5+ | €21.530 |
| 10+ | €20.780 |
| 25+ | €20.020 |
| 50+ | €19.270 |
| 100+ | €18.780 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€23.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5916B
Order Code2500684
Technical Datasheet
Connector TypeAlligator Clip to Banana Jack
Current Rating10A
Jaw Opening Max7.6mm
Insulator Colour-
Product Range-
Technical Specifications
Connector Type
Alligator Clip to Banana Jack
Jaw Opening Max
7.6mm
Product Range
-
Current Rating
10A
Insulator Colour
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051