Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No6041B
Order Code3127165
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max20mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Large alligator clip set (set of 2 clips black and red)
- Insulated clip with sheathed 0.16in receptacle accepts flexible lead sets 5907A, 5908A and 5909A
- 1.0in (25.40mm) maximum jaw opening
- Conforms to IEC61010-2-031, overvoltage CAT III, 1000V, 20A maximum
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
20mm
Product Range
-
Current Rating
20A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05