Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.750 |
5+ | €28.290 |
10+ | €26.550 |
Product Information
Product Overview
The 6366 is a Test Lead with test tip probe to retractable sheath banana plug connection. The probe has Santoprene® rubber body polypropylene inner insulation, nickel-plated brass tip and accepts 18AWG silicone insulated wire. The retractable sheath banana plug has nickel-plated brass body, nickel-plated beryllium copper banana spring, stainless steel compression spring, nylon tip, nylon insulation moulded to the plug and wire. It fits most Fluke, Amprobe, H-P, Tektronix, Keithley, Amprobe and Wavetek DMM’s with a retractable sheath banana jack. The probe body incorporates a two-step mould process. First step is polypropylene for probe rigidity. Second step is Santoprene® rubber for handling comfort, added insulation protection and wire strain relief. The flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. Banana plugs are double crimped to the wire, plugs are moulded directly to the wire for added pull strength.
- Probe test leads are designed with over-voltage spike protection of up to 6kV
- Probe body and banana plugs are moulded directly to the wire for robust pull strength
- Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance
- Retractable sheath is ideal for connecting to older test equipment without double insulated jacks
- Banana plug spring is nickel-plated beryllium copper for long insertion life
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Tip Probe
1kV
Black, Red
48"
-
4mm Banana Plug, Shrouded
10A
1.219m
2
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate