Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €318.030 |
Price for:Each
Minimum: 1
Multiple: 1
€318.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72902
Order Code2917827
Technical Datasheet
Kit Contents12 grabbers (2 of Each Colour), 6 Black Holding Rods, 12 Black Micro Leads w/0.8mm Female/Male Conn
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72902 is a micro SMD grabber Test Clips and Holding Rod Kit with grabbers. The 6 black holding rods to reinforce connection positions during side-by-side measurements. Grabbers are designed for easy attachment to SMD chips with pitches down to 0.008 inch (0.20mm). Thin yet durable design permits attachment with close spacing in tight areas. Insulated tip minimizes shorting on adjacent pins.
- Gold plating for low resistance connections
Applications
Test & Measurement
Technical Specifications
Kit Contents
12 grabbers (2 of Each Colour), 6 Black Holding Rods, 12 Black Micro Leads w/0.8mm Female/Male Conn
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12