Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.080 |
| 3+ | €16.240 |
| 10+ | €15.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€17.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72918
Order Code2406292
Technical Datasheet
Connector MountingPanel Mount
Current Rating36A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourNatural
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72918 is a 4mm Banana Plug with threaded M3 stud for rapid mounting and furnished with two hex nuts. Ideal for lug or ring type connections. Nickel-pated brass body with tarnish resistant nickel finish.
- Mates with the standard 4mm banana jack
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
Natural
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041