Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72927-C-80
Order Code2406088
Product Range72927-C Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.620 |
| 3+ | €35.770 |
| 10+ | €33.570 |
Price for:Each
Minimum: 1
Multiple: 1
€37.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72927-C-80
Order Code2406088
Product Range72927-C Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial79"
Lead Length - Metric2m
Insulator Colour-
Current Rating3A
Voltage Rating500Vrms
Product Range72927-C Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72927-C-80 is a Test Lead with BNC plug to 4mm shrouded banana plug connection. It has nickel-plated brass connector body, gold-plated brass connector centre contact, white PTFE connector dielectric, nickel-plated bronze beryllium copper plug spring, nickel-plated brass plug body, polysulfone plug insulation tip, polypropylene plug insulation and PVC jacket wire.
- 50Ω Cable
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
79"
Insulator Colour
-
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
3A
Product Range
72927-C Series
Technical Docs (1)
Alternatives for 72927-C-80
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109