Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.080 |
5+ | €36.210 |
10+ | €33.980 |
Price for:Each
Minimum: 1
Multiple: 1
€38.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72938
Order Code2526660
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BBanana - 4mm x 2
Convert To Positions2Ways
Convert To GenderJack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72938 is an IEC insulated BNC jack to two 4mm banana jacks Adapter. It converts test instrument safety banana leads to BNC configuration for added shielding and safety. Nickel plated brass body with gold plated brass center contact. White PTFE dielectric and polyamide insulation.
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm x 2
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752