Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73103-0
Order Code3257380
Product Range73103 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.970 |
3+ | €45.610 |
10+ | €42.800 |
Price for:Each
Minimum: 1
Multiple: 1
€47.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No73103-0
Order Code3257380
Product Range73103 Series
Technical Datasheet
Test Probe TypeHook
Test Probe FunctionsVoltage
Accuracy-
For Use WithPomona 5907A, 5908A & 5909A Test Leads
Product Range73103 Series
Product Overview
- Reinforced insulated hook clip for increased safety
- Black colour insulation
- Designed for connections to high current conductors
- CAT II/CAT III/CAT IV 1000V rated, 20A
- 12mm opening
Technical Specifications
Test Probe Type
Hook
Accuracy
-
Product Range
73103 Series
Test Probe Functions
Voltage
For Use With
Pomona 5907A, 5908A & 5909A Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903