Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.290 |
10+ | €10.710 |
50+ | €10.020 |
100+ | €9.680 |
250+ | €9.330 |
500+ | €8.990 |
Price for:Each
Minimum: 1
Multiple: 1
€11.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoEM3782-36-9#
Order Code2500806
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourWhite
Current Rating5A
Voltage Rating60VDC
Product Range-
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
36"
Insulator Colour
White
Voltage Rating
60VDC
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876