Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoMG-B-24-2
Order Code2526738
Product RangeMG-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.600 |
3+ | €9.130 |
10+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoMG-B-24-2
Order Code2526738
Product RangeMG-B Series
Technical Datasheet
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating5A
Voltage Rating70VDC
Product RangeMG-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The MG-B-24-2 is a Patch Cord with minigator alligator test clip to minigator alligator test clip connection. The alligator comes with nickel-plated steel body, stainless steel spring and vinyl flex boot. It accepts 18AWG PVC insulated wire.
- Flex boots for insulation protection
- Alligators are nickel plated for tarnish resistance
- Alligators clip has 4.75mm maximum jaw opening
- Ideal for use as a temporary wire
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
610mm
Current Rating
5A
Product Range
MG-B Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268