Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.600 |
3+ | €9.130 |
10+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The P-4-2 is a Stacking Pin Tip Plug with a length of 4" and is in red. It mates to Model #3542, 4773 or any other standard .08 inch pin jack. It is ideal for use as jumper wires on chassis boxes. The Stacking Pin Tip Plug is gold plated brass and the insulation is polypropylene molded to the pin tip body and 20 AWG PVC wire.
- Stackable pin tip plugs.
- Mates to Model #3542, 4773 or any other standard .08 inch pin jack.
- Ideal for use as jumper wires on chassis boxes.
- Operating Temperature: +55°C (+131°F) Max
- Operating Voltage: 3000 WVDC
- Current: 5 Amperes Cont.
- Cable Length of 4" (102mm)
- Color is Red
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Lead Length - Imperial
4"
Insulator Colour
Red
Voltage Rating
3kV
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
101.6mm
Current Rating
5A
Product Range
P Series
Technical Docs (1)
Alternatives for P-4-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005