Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.200 |
5+ | €63.330 |
20+ | €61.190 |
Price for:Each
Minimum: 1
Multiple: 1
€72.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SP-1K from PORTASOL is a SuperPro125 gas soldering kit.
- Ready to melt solder less then 30sec from ignition
- 2 hour run time
- Flameless combustion
- Click to ignite
Applications
Industrial, Maintenance & Repair
Contents
Soldering tool with hot air blower and deflector, 2.4mm df tip, 4.8mm df tip, Hot knife, Cleaning sponge, Storage case, instructions.
Technical Specifications
Ignition Type
-
Heat Temperature Max
580°C
SVHC
No SVHC (23-Jan-2024)
Run Time
2h
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44