Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.330 |
5+ | €61.670 |
Price for:Each
Minimum: 1
Multiple: 1
€64.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High performance fully portable heat tool
- Medium to heavy duty soldering applications
- Blow torch with maximum temperature output of 1200℃
- Ideal for heat shrinking, defrosting and rapid drying over small areas
- Use of knife tip allows unit to be used as versatile cutting tool
- Tip design encloses and protects catalytic converter from damage
- For user convenience includes a piezo ignition system
- Heats up in 40 secs
- Uses standard butane lighter fuel - can be refilled in 10 seconds
- Bult-in safety stand and safety cut off switch
Contents
Contents: 1x Iron, 1x 2.4mm df tip, 1x 4.8mm df tip, 1x Knife tip, 1x hot air and Deflector, sponge & tray, wire stand, Kit box, instruction leaflet.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
580°C
SVHC
No SVHC (16-Jan-2020)
Run Time
2h
Product Range
Super Pro
Technical Docs (1)
Alternatives for SUPER PRO 125 KIT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44