Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBCD8W2S0000X/AA
Order Code3933680
Product RangeCBCD Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.610 |
10+ | €14.380 |
25+ | €12.800 |
100+ | €12.230 |
Price for:Each
Minimum: 1
Multiple: 1
€15.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBCD8W2S0000X/AA
Order Code3933680
Product RangeCBCD Series
Technical Datasheet
No. of Positions8Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDE-8W2
Product RangeCBCD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBCD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
8Ways
Connector Shell Size
DE-8W2
Gender
Receptacle
For Use With
Positronic CBCD Series Female Contacts
Connector Type
Combo Layout D Sub
Product Range
CBCD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001