Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.700 |
10+ | €15.480 |
25+ | €12.830 |
100+ | €11.500 |
250+ | €10.620 |
500+ | €9.910 |
Price for:Each
Minimum: 1
Multiple: 1
€17.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD5W5F00000
Order Code3933687
Product RangeCBD Series
No. of Positions5Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-5W5
Product RangeCBD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
5Ways
Connector Shell Size
DB-5W5
Gender
Receptacle
For Use With
Positronic CBD Series Female Contacts
Connector Type
Combo Layout D Sub
Product Range
CBD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001