Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPLB0600050/AA
Order Code3933996
Product RangePLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.900 |
| 10+ | €14.450 |
| 25+ | €13.830 |
| 100+ | €12.080 |
| 250+ | €11.660 |
| 500+ | €11.540 |
Price for:Each
Minimum: 1
Multiple: 1
€16.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLB0600050/AA
Order Code3933996
Product RangePLB Series
Technical Datasheet
Product RangePLB Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithPositronic Heavy Duty Connectors
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
PLB Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
Cable Exit Angle
180°
For Use With
Positronic Heavy Duty Connectors
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012174