Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E123
Order Code1570791
Technical Datasheet
782 In Stock
800 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.830 |
| 10+ | €11.130 |
| 25+ | €10.720 |
| 50+ | €10.360 |
| 100+ | €9.540 |
| 250+ | €9.430 |
| 500+ | €9.340 |
Price for:Each
Minimum: 1
Multiple: 1
€12.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E123
Order Code1570791
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating240VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
Panel
No. of Pins
11Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (2)
Alternatives for 27E123
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
Product traceability