Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14A15-120
Order Code3792633
Product RangeKUP
Also Known As7-1393117-8
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.690 |
14+ | €20.570 |
28+ | €19.920 |
105+ | €19.260 |
252+ | €18.610 |
Price for:Each
Minimum: 1
Multiple: 1
€23.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUP-14A15-120
Order Code3792633
Product RangeKUP
Also Known As7-1393117-8
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeKUP
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.7kohm
SVHCCadmium (21-Jan-2025)
Product Overview
The KUP-14A15-120 is a 3-pole panel plug-in Power Relay with quick connecting solder terminals, 10A contact current rating, 1.7kΩ coil resistance, 120VAC coil voltage and silver cadmium oxide contacts.
- 3PDT contact configuration
- 300mA at 12V minimum contact switching load
- Socket mounting
- Monostable AC coil magnetic system
- Class B UL coil insulation
- Plain case with #6-32 stud and locating tab
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
1.7kohm
Coil Voltage
120VAC
Product Range
KUP
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Alternatives for KUP-14A15-120
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability