Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11D15-24
Order Code1652621
Product RangeK10
Also Known AsK10P-11D15-24
Technical Datasheet
76 In Stock
125 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.460 |
10+ | €15.240 |
25+ | €14.570 |
100+ | €13.360 |
250+ | €12.160 |
Price for:Each
Minimum: 1
Multiple: 1
€16.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11D15-24
Order Code1652621
Product RangeK10
Also Known AsK10P-11D15-24
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current15A
Product RangeK10
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance650ohm
Product Overview
The K10P-11D15-24 is a 2-pole miniature plug-in Power Relay with socket mounting, 15A contact current rating, 650Ω coil resistance, 24VDC coil voltage and silver cadmium oxide contacts.
- DPDT contact configuration
- 100mA at 12V minimum contact switching load
- 0.160" PCB terminals
- Monostable DC coil magnetic system
- Class B UL coil insulation
Applications
Industrial, Medical, Motor Drive & Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
K10
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Alternatives for K10P-11D15-24
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
Product traceability