Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.660 |
10+ | €15.160 |
25+ | €14.480 |
100+ | €13.800 |
250+ | €11.660 |
Product Information
Product Overview
The T92S7D12-24 is a 2-pole general-purpose High Power PCB Relay with DC coil, T92 series. 2 form-C (2NO) contact configuration, AgCdO2 contact. Wash-tight, tape sealed, plastic case (mounting and termination code 1). Printed circuit board mount, printed circuit board terminals. Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. Meets requirements of UL 508 and UL 873 spacings 8mm through air, 9.5mm over surface. Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to contact. Meets requirements of UL Class F construction.
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
DPST-NO
30A
Through Hole
277VAC
-
350ohm
Cadmium (21-Jan-2025)
24VDC
T92
Non Latching
Solder
Silver Cadmium Oxide
CSA, UL, VDE
Technical Docs (3)
Alternatives for T92S7D12-24
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate