Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS5D12-12
Order Code1652610
Product RangeT9A Series
Also Known AsT9AS5D12-12
Technical Datasheet
477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
10+ | €4.830 |
25+ | €4.490 |
100+ | €4.150 |
500+ | €3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS5D12-12
Order Code1652610
Product RangeT9A Series
Also Known AsT9AS5D12-12
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current20A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance144ohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The T9AS5D12-12 is a General-purpose Relay with wash-tight plastic case, knock off nib enclosure and 1-form-C (1 CO) AgCdO contact. This T9A-series relay features PCB mounting, PCB terminals for coil and contacts, non-latching coil and 12VDC coil voltage with 1W.
- Class-F coil insulation
- 155°C Maximum coil temperature
- 1.65mm maximum excursions vibration resistance
- 1 x 10⁹Ω Initial insulation resistance between insulated elements
- 3.18mm Clearance/6.3638mm creepage
- Initial dielectric strength 1500Vrms between open contacts
Applications
HVAC, Industrial, Commercial
Technical Specifications
Contact Configuration
SPDT
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
144ohm
SVHC
Cadmium oxide (21-Jan-2025)
Coil Voltage
12VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Alternatives for T9AS5D12-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216