Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER ADHESIVES
Manufacturer Part No214-15-300-ARA-BX05-FEC
Order Code1769752
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.280 |
10+ | €103.660 |
Price for:Each
Minimum: 1
Multiple: 1
€110.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No214-15-300-ARA-BX05-FEC
Order Code1769752
Technical Datasheet
Adhesive ColourAmber
Adhesive TypeHot Melt
Pack Quantity-
Length300mm
Dispensing MethodStick
Diameter15mm
Volume-
Weight5kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 214-15-300-ARA-BX05-FEC is a Hot Melt Adhesive for exclusive use in our industrial glue guns. The polyamide adhesive is suitable for applications where a bond needs to withstand high and low temperatures. They are more chemically resistant than EVA adhesive and is often used in the electronics and automotive industries. The hot melts is thermoplastic and consequently become brittle at low temperatures and soft at high temperatures. The strength of a bond will vary with both the amount and rate of load at different temperatures because of the nature of hot melt.
Applications
Maintenance & Repair
Technical Specifications
Adhesive Colour
Amber
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
300mm
Diameter
15mm
Weight
5kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5