Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.130 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€33.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No23/12/300
Order Code7048099
Technical Datasheet
Adhesive ColourAmber
Adhesive TypeHot Melt
Pack Quantity-
Length300mm
Dispensing MethodStick
Diameter12mm
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23/12/300 is a Hot Melt Adhesive product assembly grade with excellent bonding properties and a high level of adhesive strength, suitable for many assembly applications where both high and low temperature conditions prevail. It is good on most materials, such as wood, paper, fabric, many plastics and light gauge metals.
- 195°C Temperature rating
- 5000cps Viscosity
- 88°C Ring and ball softening point
- Long open time
Applications
Industrial
Technical Specifications
Adhesive Colour
Amber
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
300mm
Diameter
12mm
Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04