Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.320 |
5+ | €17.150 |
10+ | €16.450 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€18.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No342/12/200
Order Code1518568
Technical Datasheet
Adhesive TypeHot Melt
Adhesive ColourWhite
Pack Quantity-
Length200mm
Dispensing MethodStick
Diameter12mm
Volume-
Weight0.5kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 342/12/200 is a Cable TECBOND Glue for bonding and general purpose. This hot melt adhesive is in the form of with solid with slight resinous odour and negligible solubility in water. Combustible nut not flammable, no explosion hazard.
- 0.98g/cm³ Density
- 100°C Softening point
- 200°C Flash point
- 200°C Auto-ignition temperature
Applications
Industrial
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Colour
White
Length
200mm
Diameter
12mm
Weight
0.5kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52