Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €79.020 |
5+ | €69.320 |
Product Information
Product Overview
The TEC305-12-KIT-UK is a lightweight professional Glue Gun Kit with HOTMELT 190°, UK mains plug. Unrivalled reliability, ease of use and exceptional adhesive melt rate for a glue gun of this size. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service. Suitable for schools, colleges and out-workers where a safe, reliable glue gun is essential. Ideally suited to applications where small quantities of adhesive are required repetitively in product assembly, packaging and general use. Adjustable full-hand lever trigger for optimum comfort and metered shots. Narrow profile aids visibility, allowing molten glue to be placed with high accuracy.
- Reaches full operating temperature in just 5 minutes
- Glue output of over 750g (1-1/2lbs) per hour
- Fitted with eco efficient self regulating 20W (150W) heaters
- Illuminated ON/OFF switch
- Multifunctional detachable base stand includes a nozzle wrench
Applications
Maintenance & Repair, Hobby & Education
Contents
20 x Clear TECBOND 232-12-200, 1 x TEC MAT supplied in a plastic case.
Technical Specifications
240V
150W
UK Type G
12mm
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate