Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.200 |
5+ | €17.970 |
10+ | €17.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€19.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoTECBOND 7718
Order Code4236634
Technical Datasheet
Adhesive TypeHot Melt
Adhesive ColourBlack
Pack Quantity10
Length250mm
Dispensing MethodStick
Diameter12mm
Volume-
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TECBOND 7718 from Power Adhesives is a synthetic polymer based black hot melt adhesive with a very low viscosity for potting and encapsulating that runs well through most 12mm glue guns. The formulation is pigmented ‘Black’ to prevent the encapsulated components being visible, the setting time is usually less than 2 minutes. The use of a hotmelt speeds up application as there is no mixing and any unused material remains in the glue gun ready for next time, so there is no waste.
- Application by glue gun is quick, accurate and safe
- Medium molten tack
- Nominal length of 250mm
- 10x10 stick pack carbon quantity
- Stick dispenser
- Suggested application temperature range from 190°C to 215°C
- 135°C of heat resistance (BS5350 Part H3)
Applications
Industrial
Notes
Store in a clean dry place at temperatures between 5°C and 30°C with boxes closed.
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
10
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Colour
Black
Length
250mm
Diameter
12mm
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28