Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.610 |
5+ | €26.860 |
10+ | €26.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€28.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoTECBOND 7804
Order Code4236646
Adhesive ColourAmber
Adhesive TypeHot Melt
Pack Quantity-
Length-
Diameter-
Dispensing MethodStick
Volume-
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TECBOND 7804 is a Hot Melt Adhesive for bonding and general purpose and it is in the form of solid thermoplastic material and insoluble in water. Stable under recommended storage and handling conditions.
- <gt/>250°C Flash point
- 0.9 to 1.1 Specific gravity
Applications
Industrial
Technical Specifications
Adhesive Colour
Amber
Pack Quantity
-
Diameter
-
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
-
Dispensing Method
Stick
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TECBOND 7804
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28