Product Information
Product Overview
The CAP007DG is a X Capacitor Discharge IC, when AC voltage is applied, device blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5mW or essentially zero1 at 23VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption. Designing with CAPZero is simply a matter of selecting the appropriate CAPZero device and external resistor values, for the X capacitor value being used. This design choice will provide a worst case RC time constant, when the AC supply is disconnected, of less than 1 second as required by international safety standards. The simplicity and ruggedness of the two terminal CAPZero IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements.
- Blocks current through X capacitor discharge resistors when AC voltage is connected
- Automatically discharges X capacitors through discharge resistors when AC is disconnected
- Only two terminals - meets safety standards for use before or after system input fuse
- <gt/>4mm creepage on package and PCB
- Self supplied - no external bias required
- High common mode surge immunity - No external ground connection
- High differential surge withstand - 1000V internal MOSFETs
- 825V Voltage grades
Applications
Signal Processing
Technical Specifications
Zero Loss Automatic X Capacitor Discharge IC
-
8Pins
105°C
-
-
SOIC
-10°C
CAPZero
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate