Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.430 |
Product Information
Product Overview
When AC voltage is applied, CAPZero™ blocks current flow in the X capacitor safety discharge resistors, reducing the power loss to less than 5mW or essentially zero at 230VAC. When AC voltage is disconnected, CAPZero automatically discharges the X capacitor by connecting the series discharge resistors. This operation allows total flexibility in the choice of the X capacitor to optimize differential mode EMI filtering and reduce inductor costs, with no change in power consumption. The simplicity and ruggedness of the two terminal CAPZero IC makes it an ideal choice in systems designed to meet EuP Lot 6 requirements. Designing with CAPZero is simply a matter of selecting the appropriate CAPZero device and external resistor values for the X capacitor value being used. Applications includes all AC-DC converters with X capacitors <gt/>10nF, appliances requiring EuP Lot 6 compliance, adapters requiring ultra low no-load consumption and all converters requiring very low standby power.
- 1000V BVDSS, 5µF maximum total X capacitance, 150Kohm total series resistance (R1 + R2)
- Zero loss automatic X capacitor discharge IC
- EcoSmart™ energy efficient, <lt/>5mW consumption at 230VAC for all X capacitor values
- Blocks current through X capacitor discharge resistors when AC voltage is connected
- Automatically discharges X capacitors through discharge resistors when AC is disconnected
- Larger X capacitor allows smaller inductive components with no change in consumption
- Only two terminals, meets safety standards for use before or after system input fuse
- <gt/>4mm creepage on package and PCB, self supplied, no external bias required
- High common mode surge immunity, no external ground connection
- High differential surge withstand, 1000V internal MOSFETs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitor Discharger
-
8Pins
105°C
-
No SVHC (21-Jan-2025)
-
SOIC
-10°C
CAPZero
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate