Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €1.130 |
50+ | €1.090 |
100+ | €1.050 |
250+ | €1.030 |
500+ | €1.010 |
1000+ | €0.987 |
Product Information
Product Overview
InnoSwitch3-MX together with InnoMux dramatically improves system efficiency by eliminating the boost and buck converter stages. It also simplifies the development and manufacturing of multiple output power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch3-MX architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link, FluxLink, permit accurate control of a secondary side synchronous rectification MOSFET with Quasi-Resonant switching of primary integrated high-voltage switch to maintain high efficiency across the entire load range.
- Off-line multiple output QR flyback switcher IC with integrated 650V switch
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Instantaneous transient response ±5% CV with 0%-100%-0% load step
- Advanced protection / safety features
- Full safety and regulatory compliance
- Use with InnoMux for Energy Star 8, CEC and 2021/2023 EU labelling for monitors and TVs
Technical Specifications
85VAC
InSOP-24D
40W
Isolated
1.2mA
Surface Mount
105°C
-
265VAC
17Pins
Flyback
650V
132kHz
-40°C
InnoSwitch3-MX Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate