Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.920 |
10+ | €2.830 |
25+ | €2.750 |
50+ | €2.660 |
100+ | €2.570 |
250+ | €2.460 |
500+ | €2.400 |
1000+ | €2.000 |
Product Information
Product Overview
InnoSwitch™3-EP off-line CV/CC QR flyback switcher IC with Integrated primary switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family combines primary/secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates multi-mode quasi-resonant/CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Devices are available with standard and peak power delivery options and used auto-restart protection behaviours. Used in auxiliary, standby and bias power supplies for appliances, computers, consumer products, utility meter, smart grid and industrial power supplies.
- Output power of 75W at 230VAC ±15% and 65W at 85-265VAC (peak or open frame)
- Adjustable accurate output current sense using external output sense resistor
- EcoSmart™ energy efficient, highly Integrated and compact footprint, 750V PowiGaN Switch
- PowiGaN™ technology (up to 10W without heatsinks), very high efficiency across full load range
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Open SR FET-gate detection, fast input line UV/OV protection
- UL1577 and TUV (EN60950 and EN62368) safety approved
- Reinforced isolation, isolation voltage <gt/>4000VAC, 100% production HIPOT testing
- Exceptional CV/CC accuracy, independent of external components
- Less than 30mW no-load including line sense, low heat dissipation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
InSOP-24D
65W
Isolated
-
Surface Mount
105°C
-
265VAC
17Pins
Flyback
750V
70kHz
-40°C
InnoSwitch3-EP Series
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate