Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €1.450 |
50+ | €1.370 |
100+ | €1.280 |
250+ | €1.250 |
500+ | €1.230 |
Product Information
Product Overview
InnoSwitch™3-PD dramatically simplifies development and manufacturing of USB-PD power supplies by integrating primary switch and controller, isolated feedback, secondary control and USB-PD controller into a single package. It has configurable pull-up resistor Rp, on-chip temperature sensor, telemetry for power supply status and fault monitoring, PowiGaN™ technology (up to 100W without heat sinks) and dedicated NTC pin for temperature sense. Applications include high efficiency USB PD 3.0 + PPS adapters for smart phones, tablets, notebooks, digital cameras and Bluetooth accessories, quick charge protocol based power adapters, direct-charge mobile device chargers. It features advanced protection / safety features such as input voltage monitoring with accurate brown-in/brown-out and overvoltage protection, output OV/UV fault detection with independently configured responses, open SR FET gate detection, hysteretic thermal shutdown, programmable watchdog timer for system faults.
- 25W (adapter), 30W (open frame) at 230VAC±15%/22W (adapter), 25W (open frame) at 85-265VAC O/P power
- USB Type C and PD controller, compliant with USB Type-C Rev. 1.3
- USB Power Delivery 3.0 + PPS provider and QC4 support
- Integrated VCONN FETs with soft start/overcurrent protection, supports electronically marked cables
- Highly integrated, compact footprint, optimized efficiency across line and load range
- Multi-mode quasi-resonant/DCM/CCM flyback controller, high-voltage switch, secondary-side sensing
- Synchronous rectifier driver, EcoSmart™ energy efficient, no-load consumption of 14mW
- Enables power supply designs that easily comply with all global energy efficiency regulations
- 100% production HIPOT compliance testing, compliant with UL1577 and TUV (EN60950)
- Reinforced insulation, isolation voltage <gt/>4000VAC, low heat dissipation
Technical Specifications
85VAC
InSOP-24D
25W
Isolated
650µA
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
265VAC
17Pins
Flyback
650V
80kHz
-40°C
InnoSwitch3-PD
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate