Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3947CQ-TL
Order Code3934894
Product RangeInnoSwitch3-AQ Series
Technical Datasheet
1.176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.690 |
10+ | €8.750 |
25+ | €8.340 |
50+ | €7.920 |
100+ | €6.880 |
250+ | €6.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3947CQ-TL
Order Code3934894
Product RangeInnoSwitch3-AQ Series
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageInSOP-24D
No. of Pins24Pins
Power Rating Max50W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1.7kV
Power Switch Current Rating1.25mA
Switching Frequency95kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeInnoSwitch3-AQ Series
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage Min
-
IC Case / Package
InSOP-24D
Power Rating Max
50W
Isolation
Isolated
Power Switch Current Rating
1.25mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Input Voltage Max
-
No. of Pins
24Pins
Topology
Flyback
Power Switch Voltage Rating
1.7kV
Switching Frequency
95kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-AQ Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001