Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3996CQ-TL
Order Code3770860
Product RangeInnoSwitch3-AQ Series
Technical Datasheet
1.645 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.470 |
10+ | €4.440 |
25+ | €4.400 |
50+ | €4.050 |
100+ | €3.400 |
250+ | €3.390 |
500+ | €3.270 |
1000+ | €2.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3996CQ-TL
Order Code3770860
Product RangeInnoSwitch3-AQ Series
Technical Datasheet
Input Voltage Min30VAC
Input Voltage Max925VAC
IC Case / PackageInSOP-24D
No. of Pins17Pins
Power Rating Max30W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating900V
Power Switch Current Rating900µA
Switching Frequency110kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeInnoSwitch3-AQ Series
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
30VAC
IC Case / Package
InSOP-24D
Power Rating Max
30W
Isolation
Isolated
Power Switch Current Rating
900µA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
925VAC
No. of Pins
17Pins
Topology
Flyback
Power Switch Voltage Rating
900V
Switching Frequency
110kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-AQ Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007