Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
10+ | €2.790 |
25+ | €2.730 |
50+ | €2.510 |
100+ | €2.160 |
250+ | €2.150 |
500+ | €1.980 |
Product Information
Product Overview
InnoSwitch™4-CZ family of ICs partners with the ClampZero family of active clamp ICs to dramatically improve the efficiency of flyback power converters, particularly those requiring a compact form-factor. The InnoSwitch4-CZ family incorporates primary and secondary controllers and safety-rated feedback into a single IC. The combination of InnoSwitch4-CZ with ClampZero greatly reduces system and primary switch losses, allowing for extremely high power densities. InnoSwitch4-CZ also incorporates multiple protection features including output overvoltage and over-current limiting and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart protection mode required by applications such as chargers, adapters, consumer electronics and industrial systems.
- Zero voltage switching (ZVS) flyback controller with driver for ClampZeroTM (active clamp IC)
- Unique control algorithm to enable ZVS in both DCM and CCM
- Robust 750V PowiGaNTM primary switch
- Steady-state switching frequency up to 140 kHz minimizes transformer size
- Synchronous rectification driver and secondary-side sensing
- Integrated FluxLink, HIPOT-isolated, feedback link
- Exceptional CV/CC accuracy, independent of external components
- Adjustable accurate output current sense using external sense resistor
- Advanced protection / safety features
- Full safety and regulatory compliance
Technical Specifications
85VAC
InSOP-24D
70W
Isolated
2.1mA
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
264VAC
17Pins
Flyback
750V
140kHz
-40°C
InnoSwitch4-CZ
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate