Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.150 |
10+ | €5.380 |
25+ | €4.460 |
50+ | €4.000 |
100+ | €3.690 |
250+ | €3.440 |
500+ | €3.260 |
Product Information
Product Overview
HiperLCS™ is an integrated LLC power stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller provides high-efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. LLC half-bridge power stage incorporating controller, high and low-side gate drives and high-voltage power MOSFETs eliminates up to 30 external components. Programmable burst mode maintains regulation at no-load and improves light load efficiency. Single package designed for high-power and high-frequency reduces assembly cost and reduces PCB layout loop areas. Paired with HiperPFS PFC product gives complete, high efficiency, low part count PSU solutions. Applications includes high-efficiency power supplies (80 PLUS silver, gold and platinum), LCD TV power supplies, LED street and area lighting, printer power supplies and audio amplifier.
- Maximum practical power of 110W
- High maximum operating frequency of 1MHz, nominal steady-state operation up to 500KHz
- Dramatically reduces magnetics size and allows use of SMD ceramic output capacitors
- Precise duty symmetry balances output rectifier current, improving efficiency
- Comprehensive fault handling and current limiting, programmable brown-in/out thresholds, hysteresis
- Undervoltage (UV) and overvoltage (OV) protection, programmable overcurrent protection (OCP)
- Short-circuit protection, overtemperature protection, programmable dead-time for optimized design
- Accurate programmable minimum and maximum frequency limit
- Programmable soft-start time and delay before soft-start
- Staggered pin arrangement for simple PC board routing and high voltage creepage requirements
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Half Bridge LLC Resonant Control IC for Lighting
15V
16Pins
150°C
-
No SVHC (21-Jan-2025)
11.4V
eSIP
-40°C
HiperLCS Series
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate