Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-641
Order Code3861576
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.550 |
Price for:Each
Minimum: 1
Multiple: 1
€73.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-641
Order Code3861576
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3377C-H301, PIC16F18325
Kit Application TypePower Management
Application Sub TypeProgrammable Industrial Power Supply
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Family NameInnoSwitch3-Pro
Kit ContentsReference Design Kit INN3377C-H301/PIC16F18325
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Reference design kit for InnoSwitch3-Pro
- 40W variable O/P (3-8V, 5A; 8-20V constant power) using InnoSwitch3-Pro, Microchip PIC16F18325 MCU
- Suitable for USB D adapters, tool and ebike chargers
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
PIC
Silicon Family Name
InnoSwitch3-Pro
Product Range
-
Silicon Core Number
INN3377C-H301, PIC16F18325
Application Sub Type
Programmable Industrial Power Supply
Core Sub-Architecture
PIC16
Kit Contents
Reference Design Kit INN3377C-H301/PIC16F18325
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001