Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.970 |
Price for:Each
Minimum: 1
Multiple: 1
€76.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-838
Order Code3919133
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3879C-H801
Kit Application TypePower Management
Application Sub TypeUSB Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3879C-H801
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RDK-838 is a reference design kit for 60W USB PD 3.0 power supply with 3.3V – 21V PPS output using InnoSwitch 3-PD PowiGaN INN3879C-H801. InnoSwitch3-PD is a digitally controllable CV/CC QR flyback switcher IC with integrated high voltage switch, USB PD controller, synchronous rectification and FluxLinkTM feedback .
- 90VAC – 265VAC input
- 5V/3A, 9V/3A, 15V/3A, 20V/3A or 3.3V – 21V/3A PPS outputs
- Micro stepping of voltages (20mV) and CC thresholds (50mA) in compliance with PPS protocol
- Output overvoltage and overcurrent protection
- Integrated thermal protection
- <lt/>35mW no-load input power at 230VAC
- Meets CISPR22 / EN55022 Class B Conducted EMI standard
- Low component count, high power density
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3879C-H801
Application Sub Type
USB Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3879C-H801
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001