Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-866
Order Code3861573
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.550 |
Price for:Each
Minimum: 1
Multiple: 1
€73.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-866
Order Code3861573
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3307D
Kit Application TypePower Management
Application Sub TypeHome Automation, IoT
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLinkSwitch-TNZ
Kit ContentsReference Design Kit LNK3307D
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Reference design kit for LinkSwitch-TNZ
- 2.5W non-isolated power supply w/ lossless generation of AC Zero-crossing signal via LinkSwitch-TNZ
- Suitable for appliances applications, smart lighting, meter-industrial, IoT smart home applications
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LinkSwitch-TNZ
Product Range
-
Silicon Core Number
LNK3307D
Application Sub Type
Home Automation, IoT
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LNK3307D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001