Print Page




Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.340 |
Price for:Each
Minimum: 1
Multiple: 1
€73.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-877
Order Code3861574
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3306D
Kit Application TypePower Management
Application Sub TypeHome Appliance and Industrial Power
Core Architecture-
Core Sub-Architecture-
Silicon Family NameLinkSwitch-TNZ
Kit ContentsReference Design Kit LNK3306D
Product Range-
Product Overview
- Reference design kit for LinkSwitch-TNZ
- 6W isolated flyback power supply with lossless generation of AC Zero crossing signal
- Suitable for appliances applications, smart lighting, meter-industrial, IoT smart home applications
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
LinkSwitch-TNZ
Product Range
-
Silicon Core Number
LNK3306D
Application Sub Type
Home Appliance and Industrial Power
Core Sub-Architecture
-
Kit Contents
Reference Design Kit LNK3306D
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001