Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.630 |
10+ | €2.440 |
25+ | €2.250 |
50+ | €2.060 |
100+ | €1.940 |
250+ | €1.930 |
500+ | €1.920 |
1000+ | €1.790 |
Product Information
Product Overview
The TOP223PN is a TOPSwitch-II family 3-terminal Off-line PWM Switch IC with 25W single and 15W wide range. Many significant circuit enhancements that reduce the sensitivity to board layout and line transients now make the design even. It extends the power range from 100 to 150W for 100/115/230VAC input and from 50 to 90W for 85 to 265VAC universal input. It incorporates all functions necessary for a switched mode control system into this monolithic IC.
- Lowest component count switcher solution
- Very low AC/DC losses - up to 90% efficiency
- Built-in auto-restart and current limiting
- Latching thermal shutdown for system level protection
- Works with primary or opto feedback
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Circuit simplicity and design tools reduce time to market
Applications
Power Management, Consumer Electronics, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
DIP
25W
Isolated, Non Isolated
1.2mA
Through Hole
150°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Boost, Buck, Flyback, Forward
700V
100kHz
-40°C
TOPSwitch-II Series
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate