Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoPL00230
Order Code3283537
Technical Datasheet
Convert FromEuro Plug
Convert ToBS1363 System Format
Current Rating3A
Fuse Current3A
Connector ColourBlack
Connector Body MaterialThermoplastic, Glass Filled Body
Voltage Rating VAC240V
Product Range-
Product Overview
The PL00230 is an Euro Converter Plug which converts CEE7 (XVI) Euro plugs to the BSI363 system format. It features hinged lid, secured with a screw, external fuse access and no loose parts. It is made up of thermoplastic PP.
- 600W Maximum load
Applications
Industrial, Power Management
Technical Specifications
Convert From
Euro Plug
Current Rating
3A
Connector Colour
Black
Voltage Rating VAC
240V
Convert To
BS1363 System Format
Fuse Current
3A
Connector Body Material
Thermoplastic, Glass Filled Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04