Print Page
Image is for illustrative purposes only. Please refer to product description.
288 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.820 |
Price for:Each
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoPL00231
Order Code3283525
Technical Datasheet
Convert FromEuro Plug
Convert ToBS1363 System Format
Current Rating5A
Fuse Current3A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PL00231 is an Euro Converter Plug which converts CEE7 (XVI) euro plugs to the BSI363 system format. It features hinged lid, secured with a screw, external fuse access and no loose parts. It is made up of thermoplastic PP.
- 600W Maximum load
Applications
Industrial, Power Management
Technical Specifications
Convert From
Euro Plug
Current Rating
5A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (07-Jul-2017)
Convert To
BS1363 System Format
Fuse Current
3A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Alternatives for PL00231
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04