Print Page
Image is for illustrative purposes only. Please refer to product description.
8.098 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
10+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCP3.BLACK.13A
Order Code1278806
Technical Datasheet
Convert FromEarthed Schuko
Convert ToUK Converter Plug
Current Rating13A
Fuse Current13A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
A mains adaptor allowing mains leads with European type circular Schuko plugs to be converted into UK, 3-pin mains plug.
- Suitable for straight and most right angle Schuko plugs
- Converts European equipment for use in the UK
- Cannot be plugged in whilst the lid is open, to ensure electrical safety
- Compact design
- External fuse access
- BS approved
Technical Specifications
Convert From
Earthed Schuko
Current Rating
13A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Convert To
UK Converter Plug
Fuse Current
13A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11