Print Page
Image is for illustrative purposes only. Please refer to product description.
850 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.530 |
5+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoC3703
Order Code3214623
Technical Datasheet
Connector to Connector2x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial12.2"
Cable Length - Metric0
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A splitter cable with a 2.1mm DC input socket terminating with 2x 2.1mm DC connectors. The splitter enables a single output to be split allowing two units to be powered from a single source. The cable is manufactured using 20AWG cable.
- Ideal for sound equipment and CCTV systems
- Allows you to connect 1 or more units to one power source
Technical Specifications
Connector to Connector
2x 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
0
Product Range
-
Cable Length - Imperial
12.2"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026