Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoPAX1230TD-1
Order Code3375224
Product RangeMains Dimmable
Technical Datasheet
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €45.150 |
3+ | €41.350 |
Price for:Each
Minimum: 1
Multiple: 1
€45.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoPAX1230TD-1
Order Code3375224
Product RangeMains Dimmable
Technical Datasheet
Power Supply Applications-
Output Power Max30W
Output Voltage Max12VDC
Output Current2A
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max240V
Product RangeMains Dimmable
SVHCTo Be Advised
Product Overview
A constant voltage LED driver with short circuit, over current and over voltage protection that's up to 80% efficient. The unit features an IP44 rating for indoor use and a fire resistant platic cover with screw terminals for easy installation.
- Compatible with leading and trailing edge dimmers
- 10-100% Triac dimmable
- Mains dimmable
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
30W
Output Current
2A
Input Voltage Min
180V
Product Range
Mains Dimmable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165